Q8R7CXXR02E, 8mm recessed chrome LED w

PartNumber: Q8R7CXXR02E
Ном. номер: 8028147350
Производитель: APEM Components
Q8R7CXXR02E, 8mm recessed chrome LED w
Доступно на заказ 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 050 × = 1 050


LED Indicators, 8mm Mount, Wires
These LED's have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 5mm LED's require an 8mm panel cut-out and are supplied with a fixing nut and spring washer. They have a nominal 2 Vdc (no resistor) rating with an operational voltage Vop of 1.8 (min) to 2.5 (max) Vdc. Users can select from a variety of bezel finishes and bezel styles.

8mm panel mounting LED indicator
5mm coloured diffused epoxy lens or 5mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent, recessed and flush bezel styles
Wire terminations
Voltage rating: 2 Vdc
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100.000 hours
Operating temperature range: -40 to +85 °C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.


Fixing nut and spring washer

5mm - 8.2mm Mounting

Освещение / Индикаторы и принадлежности к ним / Индикаторы /
RS, 8mm, Recessed, Red LED Panel Mount Indicator, Lead Wires Termination, 5 mm Lamp Size, 2 V dc

Технические параметры

Цвет окантовки
номинальный ток
20 mA
50 mcd
размер лампы
5 mm
тип лампы
25.5 mm
цвет выходного цветового сигнала
размер монтажного отверстия
тип выводов
Lead Wires
Panel Mount
номинальное напряжение
2 V dc
Bezel Style