Q8RP3BKKR24, 8mm redflashLED recessed

PartNumber: Q8RP3BKKR24
Ном. номер: 8044360299
Производитель: APEM Components
Q8RP3BKKR24, 8mm redflashLED recessed
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
250 × = 250


LED Indicator, 8mm Mount, 6, 12 & 24Vdc
Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a black chrome bezel. The body features flying lead termination and snap-in fixing for straight-forward installation. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.

Features and Benefits:

∙ Snap-in fixing, requires no additional hardware
∙ 5mm coloured diffused epoxy lens
∙ 9.5 mm recessed or prominent style black plastic bezel enhances LED contrast
∙ Life Expectancy: 60000 Hours
∙ Operating Temperature range: -20 to +60°C
∙ Lead length: 500mm

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Монтажный размер 8мм - 8.5мм

Освещение / Индикаторы и принадлежности к ним / Индикаторы /
RS, 8mm, Recessed, Red LED Panel Mount Indicator, Lead Wires Termination, 5 mm Lamp Size, 24 V dc

Технические параметры

Цвет окантовки
Black chrome
номинальный ток
20 mA
50 mcd
размер лампы
5 mm
тип лампы
15 mm
цвет выходного цветового сигнала
тип выводов
Lead Wires
Panel Mount
номинальное напряжение
24 V dc
Bezel Style

Дополнительная информация