QACUT-RS, Quick release pipe cutter

PartNumber: QACUT-RS
Ном. номер: 8078523199
Производитель: Spear & Jackson
QACUT-RS, Quick release pipe cutter
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
4 570 × = 4 570

Описание

Pipe Cutter

Die cast body with hardened steel cutting wheel suitable for pipe diameters 6-50mm (1/4 to 2in.) features a unique quick-release mechanism, which allows speedy access to clasp and release pipes
Cutter also features a retractable integral pipe reamers, and is supplied complete with one spare cutter stored in the handles

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Ротационные труборезы

Инструмент / Ножи, ножницы и мульти-инструмент / Резаки для труб и трубопровода /
6 → 50 mm Diecast Aluminium Pipe Cutter

Технические параметры

Материал корпуса
Diecast Aluminium
режущая способность
6 → 50 mm
Material Cut
Copper; Aluminium; Brass

Дополнительная информация

Datasheet