QBE, QbE - Lint Free Cleaning

PartNumber: QBE
Ном. номер: 8061315633
Производитель: CHEMTRONICS
QBE, QbE - Lint Free Cleaning
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
5 170 × = 5 170
или
купить в 1 клик
Цена указана за упаковку из 200
от 6 уп. — 4 440 руб.
от 15 уп. — 4 010 руб.

Описание

Lint-free Wipers/Cleaning System Lint-free Wipers/Cleaning System (QbE)
QbE® Cleaning Platform is the patented Precision Wipe System for cleaning fibre optic end-faces. QbE® provides a complete and conveniently sized fibre optic cleaning system for bench or site use, with no refills to buy or investment in expensive mechanisms to maintain. The heavy-duty perforated wipes are equally effective for both wet or dry applications and tough enough to remove buffer-gel. Supplied in 7.0 x 7.6cm box.

Ideal for end-face connector cleaning and splice preparation
Suitable for buffer-gel removal

Чистка волоконной оптики

Технические параметры

применение
Fibre Optic Connectors, Removing Buffer Gel, Splices
тип упаковки
Box
размер
7 x 7.6cm
Cleaner Type
Wipe
Package Size
200

Дополнительная информация

Datasheet QBE