QF / SE 44, Trunking 100x100mm End St

PartNumber: QF / SE 44
Ном. номер: 8036958975
Производитель: Barton Engineering
QF / SE 44, Trunking 100x100mm End St
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 7 недель.
1 310 × = 1 310
от 10 шт. — 1 010 руб.

Описание

End Stop

End Stop used for fitting to the end of trunking to complete the installation or to allow conduit to be attached to the trunking end

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Galvanised Steel
Selection of fittings which enable you to configure your installation manufactured from pre-coated galvanised steel, incorporate quick release style lids. All fittings come supplied complete with fixing screws.

Кабели и провода / Изделия для прокладки кабеля и электромонтажа / Принадлежности для кабельного короба /
RS Cable Trunking Stop End Galvanised Steel

Технические параметры

размеры
100x100mm
высота
100mm
материал
Galvanised Steel
последовательный
Galvanised Steel
ширина
100mm
Trunking Accessory Type
Stop End