QPSZP4377174, Silver steel rod stock,1m

PartNumber: QPSZP4377174
Ном. номер: 8089144488
Производитель: Macreadys
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 380 × = 3 380
от 3 шт. — 2 810 руб.

Описание

Сталь-серебрянка Silver Steel

Tool steel to BS1407
Controllers ground and polished
Metric or Imperial sizes
Applications include punches, dowels, mandrels, spindles, shafts, pinions, gauges etc

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Bar Diameter Tolerances
SizeTolerance
Metric 3 to 25mm -0.010 +0.000mm
Metric 25 to 30mm-0.025 +0.000mm
Imperial 1/4 to 1in±0.00025 in
Imperial 1in±0.00050 in


Chemical Analysis
Chemical Anaylsis% Min% Max
Carbon1.101.20
Manganese0.250.45
Silicon0.000.40
Sulphur0.000.035
Phosphorus0.000.035
Chromium0.350.50


BS1407

Сталь-серебрянка

Технические параметры

Форма
Rod
длина
1000mm
материал
Silver Steel
Outer Diameter
14mm