QRM8-026-02.0-L-D-A-GP, Header 0.8mm guide post 2

PartNumber: QRM8-026-02.0-L-D-A-GP
Ном. номер: 8038772444
Производитель: Samtec
QRM8-026-02.0-L-D-A-GP, Header 0.8mm guide post 2
Доступно на заказ 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 470 × = 1 470

Описание

QRM8 Series Slim Body Ground Plane Headers
These Board to Board QRM8 Series connectors have 0.25 μm Gold plated contacts with Tin plated Tails. This range of Board to Board QRM8 Series connectors are available: with and without Guide Posts, straight or right angle, 2, 5 or 7 mm body heights. Alignment Pins are included in this rangeThe design of the Board to Board QRM8 Series connector includes samtec's Edge Rate contacts.

Mates with QRF8 Series Sockets see stock number 767-7082 typical.
Guide Post versions require Guide Post mating articles.

0.8mm Board to Board - Samtec

Current ratingBSE, BTE, QTE & QSE series: 2A
CLE & FTE series: 0.75A
Contact materialBSE, BTE, QTE, QSE & FTE series: Phosphor Bronze
CLE Series: Beryllium Copper
Contact platiingGold
Operating temperature range-65°C → +125°C


Compatibility table
Series nameMates with
BSEBTE
CLEFTE
QSEQTE
ERF8ERM8
QRF8QRM8

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Header 0.8mm guide post 26+26way

Технические параметры

Материал контактов
Phosphor Bronze
Количество контактов
52
Количество рядов
2
Шаг
0.8mm
Метод оконцовки
Solder
Тип
Board to Board
Номинальное напряжение
215 V ac
Ориентация корпуса
Straight
Номинальный ток
2A
Серия
QRM8

Дополнительная информация

QRM8 Series Slim Body Ground Plane Header Catalogue Page QRM8-026-02.0-L-D-A-GP
QRM8 Series Slim Body Ground Plane Header Customer Drawing QRM8-026-02.0-L-D-A-GP
QRM8 Series Slim Body Ground Plane Header Footprint Drawing QRM8-026-02.0-L-D-A-GP
QRM8 Series Slim Body Ground Plane Header ...
QRM8 Series Slim Body Ground Plane Header ...
QRM8 Series Slim Body Ground Plane Header ...