QS10.121, 1-phase DIN rail

PartNumber: QS10.121
Ном. номер: 8051377433
Производитель: Puls
QS10.121, 1-phase DIN rail
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
35 570 × = 35 570
или
купить в 1 клик

Описание

Dimension Q-Series Dimension Q Series
The Q-Series DIN rail power supplies from PULS are small in size yet offer high efficiency thanks to novel design details and synchronous rectification. With short-term peak power capability of 150% and built-in large sized output capacitors, these features help start motors, charge capacitors and absorb reverse energy and often allow a unit of a lower wattage class to be used. High immunity to transients and power surges as well as low electromagnetic emission make these PSU, s usable in nearly every environment possible. The integrated output power manager, a wide range input voltage design and virtually no input inrush current make installation and usage simple. The Q-Series power supplies diagnostics are easy due to the dry DC-ok contact, a green DC-ok LED and red overload LED. Unique quick-connect spring-clamp terminals allow a safe and fast installation and a large international approval package for a variety of applications makes these PSU's suitable for nearly every situation.

Single-phase or three-phase units from 80 to 960W
Active power factor correction
Minimal inrush current
50% power reserves for typ. 4s controlled by an intelligent power manager
Quick-connect spring-clamp terminals
DC-ok LED and overload LED
DC-ok relay contact
DC Input from 88-375V for single phase
Active filtering of input transients
Short term operation down to 60Vac and up to 300Vac
Parallel and serial use

Переключаемые PULS

Источники питания и трансформаторы / AC-DC источники питания / AC-DC источники питания для монтажа на DIN-рейку или на шасси /
180W Switch Mode DIN Rail Panel Mount Power Supply, 12V dc, 12 → 15A Dimension

Технические параметры

глубина
124mm
размеры
117 x 60 x 124mm
Эффективность, кпд
90.7 %, 91.5 %, 91.8 %
входное напряжение
85 → 276 V ac, 88 → 187 V dc
длина
117mm
регулирование в линии
10mV
регулирование нагрузки
100mV
максимальная температура
+70°C
минимальная температура
-25°C
среднее время наработки на отказ
1091000h
выходной ток
12 → 15A
выходное напряжение
12V dc
номинальная мощность
180W
диапазон
Dimension
пульсации и шум
50mV Pk-Pk
тип
Switch Mode
вес
900g
ширина
60mm
Electrical Phase
1

Дополнительная информация

Datasheet
QS10 Series DC Power Supply Instruction Manual