QS20.241, Power Supply, wide range

PartNumber: QS20.241
Ном. номер: 8005624999
Производитель: Puls
QS20.241, Power Supply, wide range
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
36 340 × = 36 340
или
купить в 1 клик

Описание

Dimension Q-Series Dimension Q Series
The Q-Series DIN rail power supplies from PULS are small in size yet offer high efficiency thanks to novel design details and synchronous rectification. With short-term peak power capability of 150% and built-in large sized output capacitors, these features help start motors, charge capacitors and absorb reverse energy and often allow a unit of a lower wattage class to be used. High immunity to transients and power surges as well as low electromagnetic emission make these PSU, s usable in nearly every environment possible. The integrated output power manager, a wide range input voltage design and virtually no input inrush current make installation and usage simple. The Q-Series power supplies diagnostics are easy due to the dry DC-ok contact, a green DC-ok LED and red overload LED. Unique quick-connect spring-clamp terminals allow a safe and fast installation and a large international approval package for a variety of applications makes these PSU's suitable for nearly every situation.

Single-phase or three-phase units from 80 to 960W
Active power factor correction
Minimal inrush current
50% power reserves for typ. 4s controlled by an intelligent power manager
Quick-connect spring-clamp terminals
DC-ok LED and overload LED
DC-ok relay contact
DC Input from 88-375V for single phase
Active filtering of input transients
Short term operation down to 60Vac and up to 300Vac
Parallel and serial use

Переключаемые PULS

Источники питания и трансформаторы / AC-DC источники питания / AC-DC источники питания для монтажа на DIN-рейку или на шасси /
480W Switch Mode DIN Rail Panel Mount Power Supply, 24V dc, 17.1 → 20 Dimension

Технические параметры

глубина
24mm
размеры
127 x 82 x 24mm
Эффективность, кпд
91.6 %, 92.4 %, 93.9 %
входное напряжение
85 → 276 V ac, 88 → 187 V dc
длина
127mm
регулирование в линии
10mV
регулирование нагрузки
100mV
максимальная температура
+70°C
минимальная температура
-25°C
среднее время наработки на отказ
840000h
выходной ток
17.1 → 20
выходное напряжение
24V dc
номинальная мощность
480W
диапазон
Dimension
пульсации и шум
100mV Pk-Pk
тип
Switch Mode
вес
1200g
ширина
82mm
Electrical Phase
1

Дополнительная информация

Datasheet