QTE-020-01-L-D-A, QTE SMT 0.8mm 4.27mm high

PartNumber: QTE-020-01-L-D-A
Ном. номер: 8024573042
Производитель: Samtec
QTE-020-01-L-D-A, QTE SMT 0.8mm 4.27mm high
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
820 × = 820

Описание

QTE Series High Speed Ground Plane Headers
This range of Board to Board QTE Series 0.8 mm pitch High Speed Ground Plane Headers have Alignment Pins. The Contacts and metal ground planes of these Board-to-Board QTE Series 0.8 mm pitch High Speed Ground Plane Headers have 0.25 μm Gold plating with the tails being Tin plated.

QTE-xxx-01-x-x-x height 4.27 mm.
QTE-xxx-02-x-x-x height 7.26 mm.
QTE-xxx-03-x-x-x height 10.26 mm.
QTE-xxx-04-x-x-x height 15.25 mm.

0.8mm Board to Board - Samtec

Current ratingBSE, BTE, QTE & QSE series: 2A
CLE & FTE series: 0.75A
Contact materialBSE, BTE, QTE, QSE & FTE series: Phosphor Bronze
CLE Series: Beryllium Copper
Contact platiingGold
Operating temperature range-65°C → +125°C


Technical specification
Current ratingBSE, BTE, QTE & QSE series: 2A
CLE & FTE series: 0.75A
Contact materialBSE, BTE, QTE, QSE & FTE series: Phosphor Bronze
CLE Series: Beryllium Copper
Contact platiingGold
Operating temperature range-65°C to +125°C


Compatibility table
Series nameMates with
BSEBTE
CLEFTE
QSEQTE
ERF8ERM8
QRF8QRM8

Технические параметры

материал контактов
Phosphor Bronze
номинальный ток
10.1A
число контактов
40
число рядов
2
Шаг
0.8mm
способ концевой заделки
Solder
тип
Micro Terminal
номинальное напряжение
225 V ac
Body Orientation
Straight

Дополнительная информация

0.8mm Hi-Speed Header - QTE Series FootPrint QTE-020-01-L-D-A
Datasheet QTE-020-01-L-D-A