QU1515R01GUPD, Cube locker grey carcass

PartNumber: QU1515R01GUPD
Ном. номер: 8064616963
Производитель: Moresecure
QU1515R01GUPD, Cube locker grey carcass
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 460 × = 7 460
или
купить в 1 клик

Описание

Personal Storage Lockers
High quality personal protection lockers for the safe and secure storage of clothes and belonging.

Tough, reliable and built for long working life in busy environments such as factories, hospitals and colleges
Modular design for easy fitting and arrangement for a tailored and easily changeable storage solution
Reinforced edge round doors with spot welded corners for excellent strength and rigidity
Welded vertical channel for added impact protection
Welded 3 knuckle hinges riveted to the steel frame and in frame lock for added security
Less than 2mm gap between door and frame for protection against leverage and forced entry (BS 4680)
Lock plate cover for numbering or names

Промышленные

Технические параметры

цвет
Green
внешняя высота
380 mm
материал
Steel
число дверей
1

Дополнительная информация

Personal Protection Cube Lockers Data Sheet QU1515R01GUPD