R-132G7210150CF, SMA - UFL RF coax cable a

PartNumber: R-132G7210150CF
Ном. номер: 8071425292
Производитель: Grand-Tek Technology
R-132G7210150CF, SMA - UFL RF coax cable a
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 7 недель.
1 440 × = 1 440
от 15 шт. — 1 100 руб.
от 50 шт. — 955.80 руб.

Описание

RS SMA Bulkhead Jack to U.FL RF Coaxial Cable Assembly
SMA bulkhead jack to U.FL RF coaxial cable assembly with a cable diameter of 1.37mm and a halogen free sheath. This SMA to U.FL RF cable assembly has a 50 Ohm SMA bulkhead crimp jack on one end with a cable nut, washer and 15mm length of 2.5mm diameter black F32 heatshrink tubing. The other end of the cable assembly is terminated with a U.FL-LP-088 connector. These SMA bulkhead jack to U.FL cable assemblies are available with various cable lengths.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Серия RS RS Range
RF Coaxial cable assemblies terminated with connector types BNC, MMCX, SMA, SMC, MCX, N, SMB, TNC and UHF (PL 259)., Certain assemblies are also available with 90° connector configurations.

Кабели и провода / Коаксиальный кабель / Коаксиальная кабельная сборка /
SMA - UFL RF coax cable assembly, 150mm

Технические параметры

характерный импеданс
50 Ω
длина
150mm
Cable Shape
Coaxial
Coaxial Type
RF
Connector A
Female SMA
Connector B
Male UFL

Дополнительная информация

Datasheet