R-134G7210150CD, RPSMA - UFL RF cable asse

PartNumber: R-134G7210150CD
Ном. номер: 8115038094
Производитель: Grand-Tek Technology
R-134G7210150CD, RPSMA - UFL RF cable asse
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 460 × = 1 460
от 15 шт. — 1 110 руб.
от 50 шт. — 971.20 руб.

Описание

RS RP-SMA IP67 Bulkhead Jack to U.FL RF Coaxial Cable Assembly
RP-SMA IP67 bulkhead jack to U.FL RF coaxial cable assembly with a cable diameter of 1.37mm and a halogen free sheath. This RP-SMA to U.FL RF cable assembly has an IP67 50 Ohm RP-SMA bulkhead crimp jack on one end with a cable nut, washer and 15mm length of 2.5mm diameter black F32 heatshrink tubing. The other end of the cable assembly is terminated with a U.FL-LP-088 connector. These RP-SMA bulkhead jack to U.FL cable assemblies are available with various cable lengths.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Серия RS RS Range
RF Coaxial cable assemblies terminated with connector types BNC, MMCX, SMA, SMC, MCX, N, SMB, TNC and UHF (PL 259)., Certain assemblies are also available with 90° connector configurations.

Кабели и провода / Коаксиальный кабель / Коаксиальная кабельная сборка /
RPSMA - UFL RF cable assembly,IP67,150mm

Технические параметры

характерный импеданс
50 Ω
длина
150mm
Cable Shape
Coaxial
Coaxial Type
RF
Connector A
Male RPSMA
Connector B
Male UFL

Дополнительная информация

Datasheet