R-721GP320100CA, UFL-FME RF cable assembly

PartNumber: R-721GP320100CA
Ном. номер: 8034870284
Производитель: Grand-Tek Technology
R-721GP320100CA, UFL-FME RF cable assembly
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 7 недель.
920 × = 920
от 15 шт. — 710 руб.
от 50 шт. — 631.80 руб.

Описание

RS FME Series IP67 Bulkhead Plug to U.FL RF Coaxial Cable Assembly
FME Series IP67 bulkhead plug to U.FL RF coaxial cable assembly with a cable diameter of 1.37mm and a halogen free sheath. This FME to U.FL RF cable assembly has an IP67 50 Ohm FME bulkhead plug on one end with a cable nut, washer and 15mm length of 2.5mm diameter black F32 heatshrink tubing. The other end of the cable assembly is terminated with a U.FL-LP-088 connector. These FME bulkhead plug to U.FL cable assemblies are available with various cable lengths.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Серия RS RS Range
RF Coaxial cable assemblies terminated with connector types BNC, MMCX, SMA, SMC, MCX, N, SMB, TNC and UHF (PL 259)., Certain assemblies are also available with 90° connector configurations.

Кабели и провода / Коаксиальный кабель / Коаксиальная кабельная сборка /
UFL-FME RF cable assembly, IP67, 100mm

Технические параметры

характерный импеданс
50 Ω
длина
100mm
Cable Shape
Coaxial
Coaxial Type
RF
Connector A
Male FME
Connector B
Male UFL

Дополнительная информация

Datasheet