R.161, REVERSIBLE RATCHET 1/4"

PartNumber: R.161
Ном. номер: 8075011107
Производитель: Facom
R.161, REVERSIBLE RATCHET 1/4"
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
6 140 × = 6 140
или
купить в 1 клик

Описание

Ratchets and ratchet wrench_5145951_standard module 1/4" ratchets and accessories

R.161 - Complete Hand Ratchet Wrench, Stock No. 162-0043

Chrome-plated FACOM high-performance ratchet wrench with 72 teeth
The 17 teeth engage when you pull; each individual tooth is only subjected to 6% of the overall load
Ergonomic thumb switch

R.150A — Compact Ratchet, 831-107

Compact 1/4 " ratchet with knurled grip surfaces for use when working in the tightest spaces
Can be actuated more quickly by turning with fingertips
Suitable for both left and right-handed people, direction of rotation can be reversed
Maximum Ø 38 mm, weight 95 g

R.120A — Sliding T-Handle, 250-5844

Sliding handle with ball stop in the drive mechanism; can be shaped into a T or L-handle
Resistance in accordance with ISO 3315, DIN 3122 and NF E 74.365
Polished and chrome-plated
Weight 75 g

R.210/R.215 — Extensions, 250-7519 / 250-5872

Resistance in accordance with ISO 3316, DIN 3123 and NF E 74.366
Polished and chrome-plated
Extensions, R.210 = 100 mm, R.215 = 150 mm

R.236 — Driver, 418-858

The unbreakable plastic handle sits well in your hand and is non-sensitive to grease
Resistance in accordance with ISO 3315, DIN 3122 and NF E 74.365
Polished and chrome-plated
Weight 73 g

R.235 — Joining segment, 250-7547

With spring washer to hold the bit inserts
Weight 12 g

1/4in Ratchet Handles

Инструмент / Гаечные и торцевые ключи / Торцевые гаечные ключи /
Facom 1/4 in Square Drive Socket Wrench with Ratchet Handle, 119.5 mm Length

Технические параметры

размер привода
1/4 inch
обработка поверхности
Chrome
тип рукоятки
Ratchet
полная длина
119.5 mm
Drive Shape
Square

Дополнительная информация

Datasheet