R0504-172-307, Open style push-on retain

PartNumber: R0504-172-307
Ном. номер: 8093634332
Производитель: Pre-Met
R0504-172-307, Open style push-on retain
Доступно на заказ более 6 уп. Отгрузка со склада в Москве 6 недель.
770 × = 770
Цена указана за упаковку из 50
от 5 уп. — 500 руб.
от 10 уп. — 420 руб.

Описание

Open Style

Made from enamelled steel
Metric and imperial retainers available
Available as packs of individual sizes or as a boxed kit, containing 50 of each size specified in the table
Kit contained in a moulded compartment storage box

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Kit Contents
Metric Sizes: External dia.qty.Imperial sizes: External dia.qty.
2.09.5501//169.550
2.58.5501//89.550
39.5503//1611.450
411.4507//3211.450
511.4501//415.250
615.2503//818.450
715.2507//1625.050
815.250
918.450
1018.450
1225.050


The 1/16in Imperial size retainer is only available as part of the kit

Вставные держатели

Фиксирующие и крепежные детали / Штифты, шпонки и фиксаторы / Нажимные фиксаторы /
Enamelled Steel Open Push-On Fastener for 2mm Shaft

Технические параметры

обработка поверхности
Enamelled
материал
Steel
наружный (внешний) диаметр
9.5mm
Fastener Type
Open
For Shaft Diameter
2mm

Дополнительная информация

Push On Fitting Drawing