R0504-523-115, ZnPt steel wide type cage

PartNumber: R0504-523-115
Ном. номер: 8032224932
Производитель: Pre-Met
R0504-523-115, ZnPt steel wide type cage
Доступно на заказ более 3 уп. Отгрузка со склада в Москве 6 недель.
1 370 × = 1 370
Цена указана за упаковку из 50
от 5 уп. — 1 100 руб.
от 10 уп. — 924 руб.

Описание

Caged Nut

Steel nut is held captive in a spring-steel cage, both zinc plated
For mounting front panels to slide systems, instrument housings, etc.
Two different thread sizes in two versions for differnet. material thickness
Made of galvanized steel, holding capsule made of galvanized spring steel
Ideally suited for use with front panel screw
Type N for material thicknesses from 0.7mm to 1.6mm
Type W for material thicknesses from 1.8mm to 2.6mm
Breakthrough 9.53 ´ 9.53mm

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Caged Nuts & Fixings

Фиксирующие и крепежные детали / Крепежные детали для листового металла и обшивки / Клетевая гайка / кузовная гайка /
ZnPt steel wide type caged nut,M5

Технические параметры

обработка поверхности
Galvanised
материал
Steel
полная ширина
13.72mm
размер резьбы
M5
Cut-Out Dimensions
9.53 x 9.53mm
For Panel Thickness Maximum
2.64mm
Cut-Out Width
9.53mm
Cut-Out Length
9.53mm
For Panel Thickness Minimum
1.83mm