R060230510, Closed std linear ball bu

PartNumber: R060230510
Ном. номер: 8042893457
Производитель: Bosch Rexroth
R060230510, Closed std linear ball bu
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 870 × = 2 870

Описание

Standard Ball Bushings with Seals - Series R0602
The standard Linear Bushing is especially durable due to its steel enclosure and is suitable for applications with high contamination, for example the wood working industry. Other typical applications are XY positioning, pick and place applications, foundries, cement works and precision linear motion systems.

Hardened and ground outer sleeve
Steel ball retainer (plastic in sizes 5 and 8)
Balls made from anti-friction bearing steel
Fitted with two seals

Dimensions mm
dDCC 1 C 2 D 1
5122214.21.111.1
8162516.21.114.7
12223222.61.320.5
16263624.61.324.9
20324531.21.630.5
25405843.71.8538.5
30476851.71.8544.5
40628060.32.1558
507510077.32.6571


Load ratings stated are maximum values.

Bosch Rexroth Linear Ball Bushings and Sets

Пневматика, гидравлика и элементы силовых передач / Трансмиссия — линейные подшипники, кожухи и блоки / Линейные шарикоподшипники /
Bosch Rexroth Linear Ball Bearing R060230510

Технические параметры

Предельные динамические нагрузки
210N
внутренний диаметр
5mm
длина
22mm
наружный (внешний) диаметр
12mm
статическая грузоподъемность
200N
Linear Ball Bearing Type
Closed
Seals
With Seals

Дополнительная информация

Linear Bearing Data Sheet
R0602 Standard Linear Bushings, closed type ...