R067022040, Super Ball Bushing 0670 2

PartNumber: R067022040
Ном. номер: 8080342726
Производитель: Bosch Rexroth
R067022040, Super Ball Bushing 0670 2
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 980 × = 3 980

Описание

Super Ball Bushings with Seals - Series R0670 & R0671
The Super-Linear Bushing has a built-in inertial error compensator, that compensates for the angle between the housing and shaft up to 0.5 degrees tilt without reducing the capacity due to angular pressure. Possible causes for internal errors include shaft flex due to heavy loads or inaccuracies in the connecting construction. The self-adjustment ensures effortless lead-in of the bearings into the loaded zone and even load distribution over the entire bearing row. The result is unparalleled smooth motion and a very high load capacity for the Linear Bushing.

Bosch Rexroth Linear Ball Bushings and Sets

Пневматика, гидравлика и элементы силовых передач / Трансмиссия — линейные подшипники, кожухи и блоки / Линейные шарикоподшипники /
Bosch Rexroth Linear Ball Bearing R067022040

Технические параметры

Предельные динамические нагрузки
2470N
наружный (внешний) диаметр
32mm
статическая грузоподъемность
1340N
Linear Ball Bearing Type
Closed
Seals
With Seals
внутренний диаметр
20mm
длина
45mm

Дополнительная информация

Star Super Linear Bushings Data Sheet
R0670 R0671 Super Linear Bushing a with ...