R125153000W, Soldered SMA r/a plug for

PartNumber: R125153000W
Ном. номер: 8093120574
Производитель: Radiall
R125153000W, Soldered SMA r/a plug for
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 7 недель.
1 490 × = 1 490

Описание

90° Plug Solder

Radiall SMA Gold Plated Stainless Steel
SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.

RG405RG402 Flexible cables
Frequency range dc. to;
Straight connector18GHz18GHz12.4GHz
Right angle connector12.4GHz12.4GHz12.4GHz
VSWR max (f=freq. GHz)
Straight connector1.07+0.01f1.05+0.01f1.15+0.02f
Right angle connector1.1+0.01f1.1+0.01f1.15+0.03f
Insulation resistance min.5000MΩ5000MΩ5000MΩ
Contact resistance max.
Centre contact3mΩ3mΩ3mΩ
Outer contact4mΩ4mΩ4mΩ
Working voltage350Vac500Vac250Vac
Proof voltage1000Vac1500Vac750Vac






SMA series, connectors SMA series connectors

SMA connectors for a wide variety of cable sizes, with different types of fastenings and assembly configurations.

electrical specifications for SMA
Operating voltage450V DC or AC (peak)
Test voltage1.500V DC or AC (peak)
Voltage standing wave ratio
(VSWR) (f = freq. in GHz)
(figures indicated for straight connectors)1.07+0.008f (semi-rigid cable)
1.20+0.03f (braided cable)
Frequency marginfrom DC up to 18GHz (semi-rigid cable)
from DC up to 1GHz (braided cable and elbow connectors)

Разъемы / Радиочастотные и коаксиальные разъемы / SMA разъемы /
Radiall Right Angle 50Ω Cable Mount SMA Connector, Plug, Solder Termination RG405

Технические параметры

покрытие (металлизация) корпуса
Gold
тип кабеля
RG405
материал контактов
Brass
покрытие контактов
Gold over Nickel
род
Male
импеданс
50Ω
тип монтажа
Cable Mount
рабочая частота
0 → 12.4GHz
способ концевой заделки
Solder
Body Orientation
Right Angle