R125255000W, Soldered SMA panel jack

PartNumber: R125255000W
Ном. номер: 8119939111
Производитель: Radiall
R125255000W, Soldered SMA panel jack
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 990 × = 2 990

Описание

Panel Jack Solder

Radiall SMA Gold Plated Stainless Steel
SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.

RG405RG402 Flexible cables
Frequency range dc. to;
Straight connector18GHz18GHz12.4GHz
Right angle connector12.4GHz12.4GHz12.4GHz
VSWR max (f=freq. GHz)
Straight connector1.07+0.01f1.05+0.01f1.15+0.02f
Right angle connector1.1+0.01f1.1+0.01f1.15+0.03f
Insulation resistance min.5000MΩ5000MΩ5000MΩ
Contact resistance max.
Centre contact3mΩ3mΩ3mΩ
Outer contact4mΩ4mΩ4mΩ
Working voltage350Vac500Vac250Vac
Proof voltage1000Vac1500Vac750Vac






SMA series, connectors SMA series connectors

SMA connectors for a wide variety of cable sizes, with different types of fastenings and assembly configurations.

electrical specifications for SMA
Operating voltage450V DC or AC (peak)
Test voltage1.500V DC or AC (peak)
Voltage standing wave ratio
(VSWR) (f = freq. in GHz)
(figures indicated for straight connectors)1.07+0.008f (semi-rigid cable)
1.20+0.03f (braided cable)
Frequency marginfrom DC up to 18GHz (semi-rigid cable)
from DC up to 1GHz (braided cable and elbow connectors)

Технические параметры

покрытие (металлизация) корпуса
Gold
тип кабеля
RG402
материал контактов
Beryllium Copper
покрытие контактов
Gold over Nickel
род
Female
импеданс
50Ω
тип монтажа
Panel Mount
рабочая частота
0 → 18GHz
способ концевой заделки
Solder
Body Orientation
Straight