R125483000W, SMA CHASSIS PLG 3 HOLE

PartNumber: R125483000W
Ном. номер: 8044031026
Производитель: Radiall
R125483000W, SMA CHASSIS PLG 3 HOLE
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 600 × = 2 600

Описание

Miniature - Gold-plated SMA series_5100512_Normal Module SMA male flange sockets

SMA male sockets with full square or stub flange.
These sockets are designed to be panel mounted using four mounting holes (screws not provided).
Solder connection.
These connectors offer a high level of performance and may be used for all high frequency applications.

Operating frequency: 0 → 18 GHz
Insulation resistance: Min. 5000 MΩ
Endurance: 500 operations
Operating temperature: –65 °C → +165 °C
Materials - body: gold-plated stainless steel
- contact: gold-plated brass
- insulation: PTFE
- seals: silicone elastomer


Radiall SMA Gold Plated Stainless Steel
SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.

RG405RG402 Flexible cables
Frequency range dc. to;
Straight connector18GHz18GHz12.4GHz
Right angle connector12.4GHz12.4GHz12.4GHz
VSWR max (f=freq. GHz)
Straight connector1.07+0.01f1.05+0.01f1.15+0.02f
Right angle connector1.1+0.01f1.1+0.01f1.15+0.03f
Insulation resistance min.5000MΩ5000MΩ5000MΩ
Contact resistance max.
Centre contact3mΩ3mΩ3mΩ
Outer contact4mΩ4mΩ4mΩ
Working voltage350Vac500Vac250Vac
Proof voltage1000Vac1500Vac750Vac






SMA series, connectors SMA series connectors

SMA connectors for a wide variety of cable sizes, with different types of fastenings and assembly configurations.

electrical specifications for SMA
Operating voltage450V DC or AC (peak)
Test voltage1.500V DC or AC (peak)
Voltage standing wave ratio
(VSWR) (f = freq. in GHz)
(figures indicated for straight connectors)1.07+0.008f (semi-rigid cable)
1.20+0.03f (braided cable)
Frequency marginfrom DC up to 18GHz (semi-rigid cable)
from DC up to 1GHz (braided cable and elbow connectors)

Разъемы / Радиочастотные и коаксиальные разъемы / SMA разъемы /
Radiall Straight 50Ω Panel Mount SMA Connector, Plug, Solder Termination

Технические параметры

покрытие (металлизация) корпуса
Gold
материал контактов
Brass
покрытие контактов
Gold over Nickel
род
Male
импеданс
50Ω
тип монтажа
Panel Mount
рабочая частота
0 → 18GHz
способ концевой заделки
Solder
Body Orientation
Straight

Дополнительная информация

2 holes flange plug receptacle with solder ...