R125705000, Gold plated SMA jack to j

PartNumber: R125705000
Ном. номер: 8115055591
Производитель: Radiall
R125705000, Gold plated SMA jack to j
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
2 020 × = 2 020
от 15 шт. — 1 420 руб.
от 50 шт. — 1 275.60 руб.

Описание

Gold-plated SMA connectors

Series of SMA adaptors used for all types of SMA-SMA connections.

Radiall Part NumberType
Straight connectors
R 125 703Male-male
R 125 705Female-female
R 125 704Male-female
R 125 720Female-female with screw fitting
R 125 753Female-female with hermetically-sealed screw fitting
T Connectors
R 125 780Female-male-female
R 125 781Female-female-female


Operating frequency: 0 → 18 GHz
Insulation resistance: Min. 5000 MΩ
Endurance: 500 operations
Operating temperature: –65°C to +165 °C
Materials - body: gold-plated stainless steel
- contact: gold-plated brass or beryllium bronze (female contact)
- insulation: PTFE
- seals: silicone elastomer


Radiall SMA Series

SMA series, connectors SMA series connectors

SMA connectors for a wide variety of cable sizes, with different types of fastenings and assembly configurations.

electrical specifications for SMA
Operating voltage450V DC or AC (peak)
Test voltage1.500V DC or AC (peak)
Voltage standing wave ratio
(VSWR) (f = freq. in GHz)
(figures indicated for straight connectors)1.07+0.008f (semi-rigid cable)
1.20+0.03f (braided cable)
Frequency marginfrom DC up to 18GHz (semi-rigid cable)
from DC up to 1GHz (braided cable and elbow connectors)

Разъемы / Радиочастотные и коаксиальные разъемы / Радиочастотные и коаксиальные переходники /
Straight 50Ω RF Adapter SMA Socket to SMA Socket 0 → 18GHz

Технические параметры

материал контактов
Beryllium Copper
покрытие контактов
Gold over Nickel
импеданс
50Ω
длина
14.3mm
рабочая частота
0 → 18GHz
Body Orientation
Straight
Adapter Type A
SMA
Adapter Type B
SMA
Gender A
Socket
Gender B
Socket

Дополнительная информация

SMA IN Series Adapters Data Sheet
Datasheet