R13-002-02-092612000, Clamp BNC straight bulkhe

PartNumber: R13-002-02-092612000
Ном. номер: 8096269974
Производитель: Chin Nan Precision Electronics
R13-002-02-092612000, Clamp BNC straight bulkhe
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 4-5 недель.
670 × = 670
от 25 шт. — 370 руб.

Описание

Straight Bulkhead Clamp Jack

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.





Technical Specifications
FeaturesValue
Material / Mechanical specifications
BodyBrass
Central contactBrass
Insulator (internal)PTFE
Plating
BodyNickel
Central contactGold
No. of functions500
Electrical
Contact Resistance
Central contact1.5mΩ max
Outer contact0.5mΩ max
Insulation Resistance5000MΩ min
Insulation voltage750V
Working Voltage335V
Frequency Range
50ΩDC to 4Ghz
75ΩDC to 1Ghz
Temperature Range-65°C to +85°C

Разъемы / Радиочастотные и коаксиальные разъемы / BNC разъемы /
RS Straight 75Ω Panel Mount Bulkhead Fitting BNC Connector, jack, Clamp Termination RG179E

Технические параметры

тип кабеля
RG179E
материал контактов
Brass
покрытие контактов
Gold
род
Female
импеданс
75Ω
тип монтажа
Panel Mount
полярность
Normal
способ концевой заделки
Clamp
Body Orientation
Straight
Bulkhead
Yes

Дополнительная информация

Assembly Instructions for BNC Clamp Connectors RS Instruction Sheet R13-002-02-092612000
Product Drawing R13-002-02-092612000
Product Drawing
Assembly Instructions for BNC Clamp ...