R13-025-28-0026110KK, BNC straight bulkhead jac

PartNumber: R13-025-28-0026110KK
Ном. номер: 8063798108
Производитель: Chin Nan Precision Electronics
R13-025-28-0026110KK, BNC straight bulkhead jac
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 7 недель.
1 610 × = 1 610
от 15 шт. — 1 220 руб.

Описание

RS 50 Ohm IP68 Waterproof BNC Series RF Coaxial Bulkhead Jack Receptacle
50 Ohm BNC series hermetically sealed jack receptacle with waterproof IP68 inner sealing against gas and moisture ingress between insuslators, inner and outer conductors and connector body and panel sealing between the connector body and panel mounting hole.This waterproof BNC series jack receptacle has a nickel plated brass body, teflon insulator, silicone gasket and a gold plated centre contact.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.

Разъемы / Радиочастотные и коаксиальные разъемы / BNC разъемы /
RS Straight 50Ω Panel Mount BNC Connector, jack, Solder Termination Nickel

Технические параметры

покрытие (металлизация) корпуса
Nickel
материал контактов
Gold
покрытие контактов
Brass
род
Female
импеданс
50Ω
тип монтажа
Panel Mount
рабочая частота
0 → 4GHz
способ концевой заделки
Solder
Body Orientation
Straight

Дополнительная информация

BNC straight bulkhead jack, 50 Ohm, sealed