R13-037-02-002611000, BNC T socket/socket/socke

PartNumber: R13-037-02-002611000
Ном. номер: 8029942332
Производитель: Chin Nan Precision Electronics
R13-037-02-002611000, BNC T socket/socket/socke
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 6 недель.
870 × = 870

Описание

RS 50 Ohm BNC RF Coaxial Adapters
A range of 50 Ohm BNC RF coaxial adapters with bayonet couplings, nickel plated body and gold plated centre contact.
Stock number 546-4926 is an RF coax BNC adapter with a BNC socket to BNC socket (f-f) configuration
Stock number 546-4932 is an RF coax BNC Tee adapter with a BNC socket to BNC socket to BNC socket (f-f-f) configuration.
Stock number 546-4948 is an RF coax BNC Tee Adapter with a BNC socket to BNC socket to BNC plug (f-f-m) configuration.
Stock number 878-2381 is an RF coax BNC adapter with a BNC bulkhead jack to BNC plug (f-m) configuration suitable for a maximum panel thickness of 2.5mm

RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.

Разъемы / Радиочастотные и коаксиальные разъемы / Радиочастотные и коаксиальные переходники /
Tee 50Ω RF Adapter BNC Socket to BNC 2 x Socket

Технические параметры

материал контактов
Brass
покрытие контактов
Gold
импеданс
50Ω
Body Orientation
Tee
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Socket
Gender B
2 x Socket

Дополнительная информация

Datasheet