R13-046-02-000512000, Straight BNC Plug to RCA

PartNumber: R13-046-02-000512000
Ном. номер: 8021617290
Производитель: Chin Nan Precision Electronics
R13-046-02-000512000, Straight BNC Plug to RCA
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 7 недель.
640 × = 640
от 15 шт. — 340 руб.
от 50 шт. — 277.40 руб.

Описание

RS BNC/RCA RF Coaxial Adapters
A range of BNC/RCA 75 Ohm RF coaxial adapters with nickel plated brass bodies, POM insulators and gold plated centre contacts.
Stock number 790-2805 is a BNC plug to RCA jack adapter
Stock number 790-2809 is an RCA plug to BNC jack adapter

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RS Between-Series RF Coaxial Adapters

Разъемы / Радиочастотные и коаксиальные разъемы / Радиочастотные и коаксиальные переходники /
Straight 75Ω RF Adapter BNC Plug to RCA Socket 250MHz

Технические параметры

материал контактов
Brass
покрытие контактов
Nickel
импеданс
75Ω
длина
26mm
рабочая частота
250MHz
Body Orientation
Straight
Adapter Type
BNC Plug to RCA Socket
Adapter Type A
BNC
Adapter Type B
RCA
Gender A
Plug
Gender B
Socket

Дополнительная информация

Datasheet