CS R13-083-00-0026210KK, RF coax adapter BNC bulkh

PartNumber: CS R13-083-00-0026210KK
Ном. номер: 8077973247
Производитель: Нет торговой марки
CS R13-083-00-0026210KK, RF coax adapter BNC bulkh
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 600 × = 1 600
от 25 шт. — 1 080 руб.
от 50 шт. — 795.40 руб.

Описание

RS 50 Ohm BNC RF Coaxial Adapters
A range of 50 Ohm BNC RF coaxial adapters with bayonet couplings, nickel plated body and gold plated centre contact.
Stock number 546-4926 is an RF coax BNC adapter with a BNC socket to BNC socket (f-f) configuration
Stock number 546-4932 is an RF coax BNC Tee adapter with a BNC socket to BNC socket to BNC socket (f-f-f) configuration.
Stock number 546-4948 is an RF coax BNC Tee Adapter with a BNC socket to BNC socket to BNC plug (f-f-m) configuration.
Stock number 878-2381 is an RF coax BNC adapter with a BNC bulkhead jack to BNC plug (f-m) configuration suitable for a maximum panel thickness of 2.5mm

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.

Разъемы / Радиочастотные и коаксиальные разъемы / Радиочастотные и коаксиальные переходники /
Straight 50Ω RF Adapter BNC Socket to BNC Plug 4GHz

Технические параметры

покрытие (металлизация) корпуса
Nickel
материал контактов
Beryllium Copper
покрытие контактов
Gold
импеданс
50Ω
длина
35mm
рабочая частота
4GHz
Body Orientation
Straight
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Socket
Gender B
Plug
Новинки
только новые товары

Дополнительная информация

RF coaxial adapter BNC bulkhead jack - plug