R141082161, NiPt crimp BNC straight p

PartNumber: R141082161
Ном. номер: 8038318033
Производитель: Radiall
R141082161, NiPt crimp BNC straight p
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 7 недель.
230 × = 23 000
Количество товаров должно быть кратно 100 шт.

Описание

Radiall 50 Ohm BNC-COM RF Coaxial Plug, Crimp
50 ohm BNC-COM RF coaxial plug with a crimp type coaxial termination. This 50 ohm BNC-COM RF coaxial plug has a white polypropylene dielectric, a nickel plated brass body and a gold plated centre contact. The RF coaxial cable types that this BNC-COM RF coaxial crimp plug can be used with are the following: RG-58, RG-141, KX 15

Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.

Crimp tooling
Cable TypeUse crimp tool (s)
R58, RG59, RG174 848-391, 848-436
RG179 848-391 plus die set 282-3502
RG12 241-8380


Radiall Standard RangeRadiall 'Commercial' (Bulk)
Working voltage500VBody materialDiecast zinc
Proof voltage1.5KVBody platingNickel
Insulation resistance5GΩminContact resistance10mΩ
Frequency ramgedc → 4GHz (50Ω) dc → 1GHz (75Ω)Frequency rangedc → 1.5 GHz
Climatic characteristics40/155/21
Centre impact resistance2mΩ max
Outer conductor resistance0.2Ω max

Разъемы / Радиочастотные и коаксиальные разъемы / BNC разъемы /
Radiall Straight 50Ω Cable Mount BNC Connector Plug, Crimp Termination RG141, RG58 Nickel

Технические параметры

покрытие (металлизация) корпуса
Nickel
тип кабеля
RG141, RG58
материал контактов
Brass
покрытие контактов
Gold over Nickel
род
Male
импеданс
50Ω
тип монтажа
Cable Mount
рабочая частота
0 → 1.5GHz
способ концевой заделки
Crimp
Body Orientation
Straight

Дополнительная информация

R141082161EN Data Sheet
Crimp02 Assembly Instructions