R141257000W, BNC CLAMP CHASSIS JK RG58

PartNumber: R141257000W
Ном. номер: 8048951430
Производитель: Radiall
R141257000W, BNC CLAMP CHASSIS JK RG58
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
2 360 × = 2 360

Описание

Standard - BNC Series_5100678_Normal Module Straight female BNC sockets with square flange

Straight female BNC sockets with flange for connection with cable gland.
These sockets mount onto panels using four screws (not provided).

Recommended operating frequency - 50 Ω: 0 → 4 GHz
- 75 Ω: 0-1 GHz
R.O.S.: 1.3 dB max. at 3 GHz
Insertion losses: 0.2 dB/m at 3 GHz
H.F. leakages: –55 dB min. 2 → 3 GHz
Insulation resistance: Min. 5000 MΩ
Max. service voltage: 500 V eff. (on the ground)
Endurance: 500 operations
Operating temperature: –65°C to +165 °C
Mounting hole: 4 x M 2.5


Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.

Crimp tooling
Cable TypeUse crimp tool (s)
R58, RG59, RG174 848-391, 848-436
RG179 848-391 plus die set 282-3502
RG12 241-8380


Radiall Standard RangeRadiall 'Commercial' (Bulk)
Working voltage500VBody materialDiecast zinc
Proof voltage1.5KVBody platingNickel
Insulation resistance5GΩminContact resistance10mΩ
Frequency ramgedc → 4GHz (50Ω) dc → 1GHz (75Ω)Frequency rangedc → 1.5 GHz
Climatic characteristics40/155/21
Centre impact resistance2mΩ max
Outer conductor resistance0.2Ω max

Разъемы / Радиочастотные и коаксиальные разъемы / BNC разъемы /
Radiall Straight 50Ω Panel Mount BNC Connector, jack, Clamp Termination RG141, RG58 Nickel

Технические параметры

покрытие (металлизация) корпуса
Nickel
тип кабеля
RG141, RG58
материал контактов
Beryllium Copper
покрытие контактов
Gold over Nickel
род
Female
импеданс
50Ω
тип монтажа
Panel Mount
рабочая частота
0 → 4GHz
способ концевой заделки
Clamp
Body Orientation
Straight

Дополнительная информация

Datasheet