R141710000, BNC BACKSHELL FEMALE-FEMA

PartNumber: R141710000
Ном. номер: 8107757132
Производитель: Radiall
R141710000, BNC BACKSHELL FEMALE-FEMA
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 7 недель.
1 140 × = 1 140

Описание

Standard - BNC Series_5100737_Normal Module BNC connectors

Series of BNC connectors for all types of BNC-BNC adaptation.

Recommended operating frequency - 50 Ω: 0 → 4 GHz
- 75 Ω: 0-1 GHz
R.O.S. - 1.3 max. at 3 GHz (straight models)
- 1.35 max. at 3 GHz (angled models)
Insertion losses - 0.2 dB at 3 GHz (straight models)
- 0.3 dB at 3 GHz (angled models)
H.F. leakages: –55 dB rated from 2 dB at 3 GHz
Insulation resistance: 5000 MΩ rated
Max. service voltage: 500 V eff. (on the ground)
Endurance: 500 operations
Operating temperature: –65°C to +165 °C


Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.

Crimp tooling
Cable TypeUse crimp tool (s)
R58, RG59, RG174 848-391, 848-436
RG179 848-391 plus die set 282-3502
RG12 241-8380


Radiall Standard RangeRadiall 'Commercial' (Bulk)
Working voltage500VBody materialDiecast zinc
Proof voltage1.5KVBody platingNickel
Insulation resistance5GΩminContact resistance10mΩ
Frequency ramgedc → 4GHz (50Ω) dc → 1GHz (75Ω)Frequency rangedc → 1.5 GHz
Climatic characteristics40/155/21
Centre impact resistance2mΩ max
Outer conductor resistance0.2Ω max

Разъемы / Радиочастотные и коаксиальные разъемы / Радиочастотные и коаксиальные переходники /
Straight 50Ω RF Adapter BNC Socket to BNC Socket 0 → 4GHz

Технические параметры

материал контактов
Beryllium Copper
покрытие контактов
Gold
импеданс
50Ω
длина
32.5mm
рабочая частота
0 → 4GHz
Body Orientation
Straight
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Socket
Gender B
Socket

Дополнительная информация

Drawings