R142079756W, BNC 75 HDTV plug (Mini RG

PartNumber: R142079756W
Ном. номер: 8112451306
Производитель: Radiall
R142079756W, BNC 75 HDTV plug (Mini RG
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
690 × = 690

Описание

Radiall Composite 75 Ohm BNC HDTV Crimp Plugs
Composite 75 Ohm 6 GHz BNC HDTV crimp plugs with bayonet fittings, polypropylene dielectric, nickel plated brass body and colour coded sleeves for signal cable identification. These composite 75 Ohm BNC HDTV crimp plugs can handle data rates of up to 3 Gbps or higher and support SMPTE 292M and 424M broadcasting standards.
Part numbers R14207975x are for use with 0.6/2.8 size cables: Mini RG59, BELDEN 1855, CAE HD0628, DRAKA 0.6/2.8
Part numbers R14207976x are for use with 0.8/3.7 size cables: RG59, BELDEN 1505A, CAE HD08370, DRAKA 0.8/3.7
Part numbers R14207977x are for use with 1.0/4.8 size cables: RG6, BELDEN 1694A, CAE HD10460

HDTV - Radiall
Radiall's "True" BNC 75 ohm HDTV Coaxial Connector Series can handle data rates up to 3 Gbps or higher, while supporting the broadcast industry's SMPTE 292M and 424M standards. These Radiall BNC HDTV connectors outperform other connectors due to their gold plated centre and outer contacts. They provide outstanding electrical performance for BNC HDTV connectors with a frequency range of up to 6 GHz, optimized at 3 GHz!

Разъемы / Радиочастотные и коаксиальные разъемы / BNC разъемы /
Radiall Straight 75Ω Cable Mount BNC Connector Plug, Crimp Termination HDTV 0.6/2.8 type BBR

Технические параметры

покрытие (металлизация) корпуса
BBR
тип кабеля
HDTV 0.6/2.8 type
материал контактов
Brass
покрытие контактов
Gold over Nickel Phosphorous
род
Male
импеданс
75Ω
тип монтажа
Cable Mount
рабочая частота
6GHz
размер
Miniature
способ концевой заделки
Crimp
Body Orientation
Straight

Дополнительная информация

BNC 75 Ohm HDTV Plug