R142703703W, HDTV BNC Male to Male Con

PartNumber: R142703703W
Ном. номер: 8011352818
Производитель: Radiall
R142703703W, HDTV BNC Male to Male Con
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
920 × = 920
от 10 шт. — 710 руб.

Описание

BNC HDTV Adapters
These Radiall In-Series BNC HDTV adapters perform to the same specification as the cable connectors.

HDTV - Radiall
Radiall's "True" BNC 75 ohm HDTV Coaxial Connector Series can handle data rates up to 3 Gbps or higher, while supporting the broadcast industry's SMPTE 292M and 424M standards. These Radiall BNC HDTV connectors outperform other connectors due to their gold plated centre and outer contacts. They provide outstanding electrical performance for BNC HDTV connectors with a frequency range of up to 6 GHz, optimized at 3 GHz!

Разъемы / Радиочастотные и коаксиальные разъемы / Радиочастотные и коаксиальные переходники /
Straight 75Ω RF Adapter BNC Male to BNC Male 0 → 6GHz

Технические параметры

материал контактов
Brass
покрытие контактов
Nickel Phosphorous Gold Alloy
импеданс
75Ω
длина
32mm
рабочая частота
0 → 6GHz
Body Orientation
Straight
Adapter Type
BNC Plug to BNC Plug
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Male
Gender B
Male

Дополнительная информация

Datasheet