R143753000, TNC Jack-Jack, Hermetric

PartNumber: R143753000
Ном. номер: 8031817990
Производитель: Radiall
R143753000, TNC Jack-Jack, Hermetric
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 950 × = 6 950
или
купить в 1 клик
от 10 шт. — 6 250 руб.
от 25 шт. — 5 806 руб.

Описание

Connectors_5100645_Normal Module TNC connectors

Series of TNC connectors for use in all types of TNC-TNC adaptation.

Impedance: 50 Ω
Recommended operating frequency: 0 → 11 GHz
R.O.S.: 1.3 max.
Insertion losses: 0.18 dB/m at 9 GHz
H.F. leakages: –60 dB min. 2 → 3 GHz
Insulation resistance: Min. 5000 MΩ
Max. service voltage: 1500 V eff. (ref ground)
Endurance: 500 operations
Operating temperature: –65 °C → +165 °C
Materials - body: nickel-plated brass in accordance with QQ-B-626 - central contact: gold-plated brass in accordance with QQ-B-626 or beryllium bronze in accordance with QQ-B-530 (female) - insulation: PTFE - seals: silicone elastomer


ManufacturerStock
Part numberTypenumber
Straight connectors
R 143 703Male-male 295-8412
R 143 704Female-female 295-8428
R 143 710Female-female with flange 295-8434
R 143 753Hermetically sealed 295-8440


Radiall, никелированные соединители TNC Nickel Plated - Radiall

Screw-coupling connectors offering enhanced HF performance compared to BNC equivalents

Recommended op. freq: 50Ω: 0-11GHz
75Ω: 0-1.5GHz
R.O.S: 1.30 max
Insertion loss: 0.18dB to 9GHz
HF leakages: -60dB min from 2 to 3GHz
Insulation resistance: 5000MΩmin
Max. operating voltage: 500V rms (on the ground)
Endurance: 500 operations
Temperature range: -65°C to +165°C
Materials
body: nickel plated QQ-B-626 type brass
central contact: gold plated QQ-B-626 type brass
insulators: PTFE
gaskets: silicone rubber

Разъемы / Радиочастотные и коаксиальные разъемы / Радиочастотные и коаксиальные переходники /
Straight 50Ω RF Adapter TNC Socket to TNC Socket 0 → 11GHz

Технические параметры

материал контактов
Beryllium Copper
покрытие контактов
Gold over Nickel
импеданс
50Ω
длина
35.3mm
рабочая частота
0 → 11GHz
Body Orientation
Straight
Adapter Type A
TNC
Adapter Type B
TNC
Gender A
Socket
Gender B
Socket

Дополнительная информация

TNC BACKSHELL