R15-003-08-042611000, NiPt clamp TNC plug-RG213

PartNumber: R15-003-08-042611000
Ном. номер: 8039268559
Производитель: Chin Nan Precision Electronics
R15-003-08-042611000, NiPt clamp TNC plug-RG213
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 7 недель.
690 × = 690
от 15 шт. — 400 руб.
от 50 шт. — 336.80 руб.

Описание

RS 50 Ohm RF Coaxial TNC Cable Clamp Plug Connectors
50 Ohm RF coaxial TNC plug connectors with a cable clamp termination. These 50 Ohm RF coax cable mount clamp plugs have a nickel plated brass body, gold plated centre contact, rubber gasket and are suitable for use with a variety of RF coaxial cable types.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RS TNC RF Coaxial Connectors
A selection of popular cable and panel mount 50Ω TNC Connectors

Разъемы / Радиочастотные и коаксиальные разъемы / TNC разъемы /
RS Straight 50Ω Cable Mount TNC Connector, Plug, Solder Termination, RG213/U

Технические параметры

покрытие (металлизация) корпуса
Nickel
тип кабеля
RG213/U
материал контактов
Copper Alloy
покрытие контактов
Gold
род
Male
импеданс
50Ω
тип монтажа
Cable Mount
полярность
Normal
способ концевой заделки
Solder
Body Orientation
Straight

Дополнительная информация

15-0171 Dimensional Drawing