R1511 217 00 L1500, Prec rolled screw T7 25 X

PartNumber: R1511 217 00 L1500
Ном. номер: 8070096599
Производитель: Bosch Rexroth
R1511 217 00 L1500, Prec rolled screw T7 25 X
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
38 630 × = 38 630
или
купить в 1 клик

Описание

Precision-Rolled Screw SN-R

Part no.Dimension
Size d o x P x D w Tolerance grade T7d 1 d 2 Moment of inertia Js (kgcm 2 /m)Weight (kg/m)
16 x 5R x 3 R1511 017 0015.012.90.311.24
20 x 5R x 3R1511 117 0019.016.90.842.03
25 x 5R x 3R1511 217 00, 24.021.92.223.31
25 x 10R x 3R1511 247 0024.021.92.393.43
25 x 25R x 3.5R1511 287 1024.021.42.153.25
32 x 10R x 3.969R1511 347 1031.027.96.405.60
d 0 = nominal diameter; P = lead (R = right-hand, L = left-hand); D w = ball diameter


Ball Screws - Bosch Rexroth
Ball screws convert rotary motion into linear motion and vice versa.

Advantages:

Smooth operation due to the design of the internal recirculation and optimal lift-off of balls from the raceway
High load rating due to large number of balls
Short nut length
No protruding parts, nut is easily mounted
Smooth outer shell
Effective, wiping sealing

Applications:

Cutting and forming machine tools, Automation and handling, Woodworking, Electrical and electronics, Printing and paper, Injection moulding machines, Food and packaging industry, Medical equipment, Textile industry etc.

Технические параметры

размер выводов
5mm
диаметр вала
25mm
длина вала
1500mm

Дополнительная информация

Precision-Rolled Screw SN-R Data Sheet R1511 217 00 L1500