R161441000W, N CHASSIS PLUG

PartNumber: R161441000W
Ном. номер: 8011203765
Производитель: Radiall
R161441000W, N CHASSIS PLUG
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 540 × = 1 540

Описание

Standard - Series N_5100708_Normal Module Male N socket with square flange

Male N socket with square flange for front connection.
The screw coupling of this connector ensures good HF performance.
High permissible power.
Mounted using 4 screws - not supplied.

Impedance: 50 Ω
Recommended operating frequency: 0 → 11 GHz
R.O.S.: 1.3 max.
Insertion losses: 0.15 dB/m at 10 GHz
H.F. leakages: –90 dB min. 2 → 3 GHz
Insulation resistance: Min. 5000 MΩ
Max. service voltage: 850 V eff. (on the ground)
Endurance: 500 operations
Operating temperature: –55 °C → +155 °C
Materials - body: BBR brass
- central contact: gold-plated brass
- insulation: PTFE
- seals: silicone elastomer


Radiall
BBR (Bronze Blanc Radiall), white bronze plated 50Ω 'N' connectors meet the demands for reliable, low loss performance required in high frequency communication applications.

Low intermodulation
Non-magnetic and corrosion resistant
Wear and scratch resistant

Frequency rangedc to 11GHz
VSWR (typical)1GHz5GHz
Straight RG581.051.1
Straight RG213/2141.041.09
90° RG581.041018
90° RG213/2141.041.2
Insulation Resistance (min)5000MΩ
Centre Contact Resistance (max)1.5mΩ
Working Voltage
RG58850Vac
RG213/2141400Vac
Proof Voltage
RG581500Vac
RG213/2142500Vac
Materials
BodyBrass
Contacts1GHz
MaleBrass
FemaleBeryllium copper
InsulatorPTFE
Plating
BodyWhite bronze
ContactsGold


Crimp tooling
Cable TypeCable GroupUse Crimp Tools
RG58A 456-431, 453-870
RG213T 405-304
RG214W 405-304

Технические параметры

покрытие (металлизация) корпуса
Bronze
материал контактов
Brass
покрытие контактов
Gold over Nickel
род
Male
импеданс
50Ω
тип монтажа
Panel Mount
рабочая частота
0 → 11GHz
способ концевой заделки
Solder
Body Orientation
Straight

Дополнительная информация

Datasheet R161441000W