CS R19-017-02-0032210LL, RF coaxial SMA flanged ja

PartNumber: CS R19-017-02-0032210LL
Ном. номер: 8048038530
Производитель: Нет торговой марки
CS R19-017-02-0032210LL, RF coaxial SMA flanged ja
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
860 × = 860
от 50 шт. — 450 руб.
от 100 шт. — 329.70 руб.

Описание

RS 50 Ohm SMA RF Coaxial Bulkhead and Flanged Jack Receptacle Connectors
50 Ohm SMA RF coaxial bulkhead mount and flanged jack receptacle connectors with a gold plated brass body and mechanical interface in accordance with MIL-STD-348A.
Stock number 878-2400 is an SMA RF coax bulkhead jack receptacle suitable for use with a maximum panel thickness of 3.2mm
Stock number 878-2404 is an SMA RF coax flanged jack receptacle with 2 x 2.6mm diameter mounting holes.
For further data on these 50 Ohm SMA RF coax jack receptacle connectors, please refer to the datasheets on our website.

RS SMA RF Coaxial Connectors
RS SMA connectors are suitable for applications including wi-fi equipment.

SMA series, connectors SMA series connectors

SMA connectors for a wide variety of cable sizes, with different types of fastenings and assembly configurations.

electrical specifications for SMA
Operating voltage450V DC or AC (peak)
Test voltage1.500V DC or AC (peak)
Voltage standing wave ratio
(VSWR) (f = freq. in GHz)
(figures indicated for straight connectors)1.07+0.008f (semi-rigid cable)
1.20+0.03f (braided cable)
Frequency marginfrom DC up to 18GHz (semi-rigid cable)
from DC up to 1GHz (braided cable and elbow connectors)

Разъемы / Радиочастотные и коаксиальные разъемы / SMA разъемы /
RS Straight 50Ω Flange Mount SMA Connector, jack, Solder Termination Coaxial

Технические параметры

покрытие (металлизация) корпуса
Gold
тип кабеля
Coaxial
материал контактов
Beryllium Copper
покрытие контактов
Gold
род
Female
импеданс
50Ω
тип монтажа
Flange Mount
рабочая частота
18GHz
последовательный
R19
размер
Standard
способ концевой заделки
Solder
номинальное напряжение
500 V
Body Orientation
Straight
Mating Type
Snap-On
Новинки
только новые товары

Дополнительная информация

RF coaxial SMA flanged jack receptacle