R19-070-08-0032210LL, SMA jack,end launcher, 9

PartNumber: R19-070-08-0032210LL
Ном. номер: 8070326799
Производитель: Chin Nan Precision Electronics
R19-070-08-0032210LL, SMA jack,end launcher, 9
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
820 × = 820
от 15 шт. — 500 руб.
от 50 шт. — 392.60 руб.

Описание

PCB End Launcher
Brought to you under the trusted RS Brand, this range of RF coaxial 50 Ohm SMA edge mount end launchers have a DC-18 GHz frequency range. Designed for efficient mounting to printed circuit boards, these RF coaxial 50 Ohm SMA edge mount end launchers have a gold plated brass body, teflon insulator and gold plated contact.

The RS Range of RF Coaxial End Launchers includes the following:
∙ Stock number 526-5757 is 9.52 x 9.52mm square and accepts a PCB thickness of 1.7mm
∙ Stock number 526-5763 is 9.52 x 9.52mm square and accepts a PCB thickness of 1.2mm
∙ Stock number 526-5785 is 6.35 x 6.35mm square and accepts a PCB thickness of 1.7mm
∙ Stock number 526-5791 is 6.35 x 6.35mm square and accepts a PCB thickness of 1.2mm

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.



SMA series, connectors SMA series connectors

SMA connectors for a wide variety of cable sizes, with different types of fastenings and assembly configurations.

electrical specifications for SMA
Operating voltage450V DC or AC (peak)
Test voltage1.500V DC or AC (peak)
Voltage standing wave ratio
(VSWR) (f = freq. in GHz)
(figures indicated for straight connectors)1.07+0.008f (semi-rigid cable)
1.20+0.03f (braided cable)
Frequency marginfrom DC up to 18GHz (semi-rigid cable)
from DC up to 1GHz (braided cable and elbow connectors)

Разъемы / Радиочастотные и коаксиальные разъемы / SMA разъемы /
RS Straight 50Ω PCB Mount SMA End Launcher Connector, jack, Solder Termination

Технические параметры

покрытие (металлизация) корпуса
Gold
материал контактов
Beryllium Copper
покрытие контактов
Gold
род
Female
импеданс
50Ω
тип монтажа
PCB Mount
рабочая частота
0 → 18GHz
полярность
Normal
размер
Subminiature
способ концевой заделки
Solder
номинальное напряжение
500 V ac
Body Orientation
Straight

Дополнительная информация

19-0244(19-70-8 TGG) Dimensional Drawing R19-070-08-0032210LL
19-0244(19-70-8 TGG) Dimensional Drawing