R26-004-00-0332210MM, Clamped SMC male straight

PartNumber: R26-004-00-0332210MM
Ном. номер: 8076205723
Производитель: Chin Nan Precision Electronics
R26-004-00-0332210MM, Clamped SMC male straight
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 7 недель.
750 × = 750
от 15 шт. — 490 руб.
от 50 шт. — 376.80 руб.

Описание

RS 50 Ohm RF coaxial SMC Cable Clamp Plug Connector
50 Ohm RF coaxial SMC plug connector with a solder cable clamp termination.This 0 Ohm RF coax SMC plug has a gold plated body and is suitable for use with RG174 A/U RF coaxial cable.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Позолоченные - RS Gold Plated - RS

Suitable for use with RG174 cable
Centre contact is soldered

Разъемы / Радиочастотные и коаксиальные разъемы / SMC разъемы /
RS Straight Cable Mount SMC Connector, Plug, Clamp Termination, RG174 A/U

Технические параметры

тип кабеля
RG174 A/U
род
Male
тип монтажа
Cable Mount
размер
Subminiature
способ концевой заделки
Clamp
Body Orientation
Straight

Дополнительная информация

SMC Straight Plug Clamp Datasheet
SMC Clamp Type RS Instruction Sheet