R412007123, Pressure Regulator G1/2+G

PartNumber: R412007123
Ном. номер: 8007718479
Производитель: Bosch Rexroth
R412007123, Pressure Regulator G1/2+G
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
9 410 × = 9 410
или
купить в 1 клик
от 5 шт. — 8 460 руб.

Описание

AS Series Regulator plus Gauge AS Series Regulator plus Gauge

Diaphragm type pressure regulator with relieving air exhaust
Temperature range -10 → +50°C
Padlock lockable
ATEX Certified II 2G2D T4 X

AS Series FRL
The AS range of air preparation units may be used as single elements or in combination units using joining accessories

Технические параметры

максимум расхода
4000L/min
Максимальное входное давление
16bar
максимальная рабочая температура
+50°C
Minimum Operating Temperature
-10°C
Manufacturer Series
AS3-RGS
Pressure Gauge Port Size
G 1/4
Maximum Outlet Pressure
16bar
Pressure Gauge Port Thread Standard
G
Port Connection Thread Size
1/2 in
Port Connection
G 1/2
Pressure Gauge Port Thread Size
1/4 in
Minimum Outlet Pressure
0.5bar
Port Connection Thread Standard
G

Дополнительная информация

Datasheet R412007123