R5F21336CNFP#V2, MCU,R8C,16bit,20MHz,32KB

PartNumber: R5F21336CNFP#V2
Ном. номер: 8076795377
Производитель: Renesas Technology
R5F21336CNFP#V2, MCU,R8C,16bit,20MHz,32KB
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
410 × = 410
от 5 шт. — 230 руб.
от 10 шт. — 205 руб.

Описание

R8C/3x Series 16-Bit Microcontrollers, Renesas Electronics
The R8C/3x Series offers high performance and ease of use microcontrollers.

Maximum operating frequency 20MHz
Operating voltage range 1.8V to 5.5V
Built-in features provide more powerful support for advanced system development, such as a DTC (Data Transfer Controller) and data flash with BGO (Back-Ground Operation) function

R8C Family Microcontrollers, Renesas Electronics
The Renesas 16-bit CISC microcontrollers of the R8C Family features high ROM code efficiency, superb noise performance, low power consumption and a high processing performance. This includes the advantage of abundant on-chip peripherals such as comprehensive timer functions and various serial communication functions. The R8C Family also retains compatibility with the M16C Family, so software resources and development tools can be shared.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.

Полупроводники / Микроконтроллеры и микропроцессоры / Микроконтроллеры /
Renesas Electronics R5F21336CNFP#V2 16bit R8C Microcontroller, 20MHz, 32 kB Flash, 32-pin LQFP

Технические параметры

Data Bus Width
16Bit
Device Core
R8C
размеры
7.1 x 7.1 x 1.4mm
Family Name
R8C
высота
1.4mm
Instruction Set Architecture
CISC
длина
7.1mm
Maximum Frequency
20MHz
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-20 °C
тип монтажа
Surface Mount
Число таймеров
4
тип упаковки
LQFP
Pin Count
32
Program Memory Size
32 kB
Program Memory Type
Flash
RAM Size
2.5 KB
Typical Operating Supply Voltage
2.7 → 5.5 V
ширина
7.1mm
Number of Ethernet Channels
0
Number of LIN Channels
1
Number of PCI Channels
0
USB Channels
0
Number of CAN Channels
0
Number of PWM Units
1
ADC Resolution
10bit
ADC Channels
12
Number of USART Channels
0
Pulse Width Modulation
1(4 Channel) Timer RB, Timer RC
Timers
1 x 16 bit, 3 x 8 bit
Number of I2C Channels
2
Number of SPI Channels
0
PWM Channels
4
Number of UART Channels
3
Timer Resolution
16 bit, 8 bit
Number of ADC Units
1
ADCs
1(12 x 10 bit)

Дополнительная информация

MCU, R8C, 16bit, 20MHz, 32KB Flash, LQFP32 Data Sheet R5F21336CNFP#V2
MCU, R8C, 16bit, 20MHz, 32KB Flash ...