R5F2138CCNFP#V0, MCU,R8C,16bit,20MHz,128KB

PartNumber: R5F2138CCNFP#V0
Ном. номер: 8069804113
Производитель: Renesas Technology
R5F2138CCNFP#V0, MCU,R8C,16bit,20MHz,128KB
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
760 × = 760

Описание

R8C/3x Series 16-Bit Microcontrollers, Renesas Electronics
The R8C/3x Series offers high performance and ease of use microcontrollers.

Maximum operating frequency 20MHz
Operating voltage range 1.8V to 5.5V
Built-in features provide more powerful support for advanced system development, such as a DTC (Data Transfer Controller) and data flash with BGO (Back-Ground Operation) function

R8C Family Microcontrollers, Renesas Electronics
The Renesas 16-bit CISC microcontrollers of the R8C Family features high ROM code efficiency, superb noise performance, low power consumption and a high processing performance. This includes the advantage of abundant on-chip peripherals such as comprehensive timer functions and various serial communication functions. The R8C Family also retains compatibility with the M16C Family, so software resources and development tools can be shared.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.

Полупроводники / Микроконтроллеры и микропроцессоры / Микроконтроллеры /
Renesas Electronics R5F2138CCNFP#V0 16bit R8C Microcontroller, 20MHz, 128 kB Flash, 80-pin LFQFP

Технические параметры

Data Bus Width
16Bit
Device Core
R8C
размеры
12.1 x 12.1 x 1.4mm
Family Name
R8C
высота
1.4mm
Instruction Set Architecture
CISC
длина
12.1mm
Maximum Frequency
20MHz
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-20 °C
тип монтажа
Surface Mount
Число таймеров
7
тип упаковки
LFQFP
Pin Count
80
Program Memory Size
128 kB
Program Memory Type
Flash
RAM Size
10 KB
Typical Operating Supply Voltage
2.7 → 5.5 V
ширина
12.1mm
Number of Ethernet Channels
0
Number of LIN Channels
1
Number of PCI Channels
0
USB Channels
0
Number of CAN Channels
0
Number of PWM Units
1
ADC Resolution
10bit
ADC Channels
20
Number of USART Channels
0
Pulse Width Modulation
1(11 Channel) Timer RB, Timer RC, Timer RD, Timer RG
Timers
3 x 8 bit, 4 x 16 bit
Number of I2C Channels
2
Number of SPI Channels
0
PWM Channels
11
Number of UART Channels
3
Timer Resolution
16 bit, 8 bit
Number of ADC Units
1
ADCs
1(20 x 10 bit)

Дополнительная информация

MCU, R8C, 16bit, 20MHz, 128KB Flash, LQFP80 Data Sheet R5F2138CCNFP#V0
MCU, R8C, 16bit, 20MHz, 128KB Flash ...