R5F562TAADFH#V1, MCU,RX,32bit,100MHz,256KB

PartNumber: R5F562TAADFH#V1
Ном. номер: 8019896942
Производитель: Renesas Technology
R5F562TAADFH#V1, MCU,RX,32bit,100MHz,256KB
Доступно на заказ 6 шт. Отгрузка со склада в Москве 6 недель.
730 × = 730

Описание

RX62T Microcontrollers
The RX62T microcontrollers have been designed to facilitate motor control and have all the safety features to comply with IEC60730 safety standard for home appliances. The microcontrollers are equipped with multi-function timers, a 12-bit A/D converter and 10-bit A/D converter.

RX Family Microcontrollers, Renesas Electronics
The RX Family of 32-bit flash microcontrollers continues to evolve for industrial, consumer, and office automation applications.

Полупроводники / Микроконтроллеры и микропроцессоры / Микроконтроллеры /
Renesas Electronics R5F562TAADFH#V1, 32bit RX Microcontroller, 100MHz, 256 kB Flash, 112-Pin LQFP

Технические параметры

Data Bus Width
32bit
Device Core
RX
Dimensions
20.1 x 20.1 x 1.4mm
Family Name
RX600
Instruction Set Architecture
CISC
Maximum Frequency
100MHz
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Число таймеров
16
Package Type
LQFP
Pin Count
112
Program Memory Size
256 kB
Program Memory Type
Flash
RAM Size
16 kB
Typical Operating Supply Voltage
4 → 5.5 V
Width
20.1mm
Number of Ethernet Channels
0
Number of LIN Channels
1
Number of PCI Channels
0
USB Channels
0
Number of CAN Channels
1
Number of PWM Units
1
ADC Resolution
10 bit, 12 bit
ADC Channels
12 (10 bit), 8 (12 bit)
Number of USART Channels
0
Pulse Width Modulation
1(16 Channel) MTU3, 1(5 Channel) POE3, 1(8 Channel) GPT
Timers
4(4 x 16 bit) CMT, 4(4 x 16 bit) GPT, 8(8 x 16 bit) MTU3
Number of I2C Channels
1
Number of SPI Channels
4
PWM Channels
29
Number of UART Channels
0
Timer Resolution
16bit
Number of ADC Units
3
ADCs
12-ch x 10-bit, 8-ch x 12-bit
высота
1.4mm
длина
20.1mm
Mounting Type
Surface Mount

Дополнительная информация

RX62T Group Data Sheet