R5F563NBDDFB#V0, MCU,RX,32bit,100MHz,1MB F

PartNumber: R5F563NBDDFB#V0
Ном. номер: 8047412699
Производитель: Renesas Technology
R5F563NBDDFB#V0, MCU,RX,32bit,100MHz,1MB F
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 430 × = 1 430
от 5 шт. — 1 170 руб.
от 10 шт. — 1 045 руб.

Описание

RX63N Microcontrollers
The RX 16 and 32-bit MCU Family next generation microcontrollers are based on the revolutionary RX CPU core that enables a new class of MCUs, blending the best traits of RISC and CISC MCU architectures while adding DSP and floating point maths capability. Combining the revolutionary new RX core with the industry's fastest embedded Flash memory, the RX600 series microcontrollers deliver an industry leading 1.65DMIPS per MHz and include support for digital signal processing and floating point operations.

RX Family Microcontrollers, Renesas Electronics
The RX Family of 32-bit flash microcontrollers continues to evolve for industrial, consumer, and office automation applications.

Полупроводники / Микроконтроллеры и микропроцессоры / Микроконтроллеры /
Renesas Electronics R5F563NBDDFB#V0 32bit RX63N Microcontroller, 100MHz, 1 MB Flash, 144-pin LFQFP

Технические параметры

Data Bus Width
32Bit
Device Core
RX63N
размеры
20.1 x 20.1 x 1.4mm
Family Name
RX
высота
1.4mm
Instruction Set Architecture
CISC
длина
20.1mm
Maximum Frequency
100MHz
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Число таймеров
26
тип упаковки
LFQFP
Pin Count
144
Program Memory Size
1 MB
Program Memory Type
Flash
RAM Size
128 KB
Typical Operating Supply Voltage
2.7 → 3.6 V
ширина
20.1mm
Number of Ethernet Channels
1
Number of LIN Channels
0
Number of PCI Channels
0
USB Channels
2
Number of CAN Channels
3
Number of PWM Units
1
ADC Resolution
10 bit, 12 bit
ADC Channels
22
Number of USART Channels
0
Pulse Width Modulation
1(15 Channel) MTU2, 1(30 Channel) TPU, 1(4 Channel) TMR
Timers
12(12 x 16 bit) TPU, 4(4 x 16 bit) CMT, 4(4 x 8 bit) TMR, 6(6 x 16 bit) MTU2
Number of I2C Channels
4
Number of SPI Channels
3
PWM Channels
49
Number of UART Channels
13
Timer Resolution
8 bit, 16 bit
Number of ADC Units
2
ADCs
14-ch x 12-bit, 8-ch x 10-bit

Дополнительная информация

RX63N Group, RX631 Group Data Sheet R5F563NBDDFB#V0
RX63N Group, RX631 Group Data Sheet