R5F72115D160FPV, 8-Bit Micro, 32K RAM R5F7

PartNumber: R5F72115D160FPV
Ном. номер: 8020412010
Производитель: Renesas Technology
R5F72115D160FPV, 8-Bit Micro, 32K RAM R5F7
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 760 × = 3 760

Описание

SuperH Family Microcontrollers, Renesas SH Family Microcontrollers, Renesas
The Renesas SuperH device family of Microcontrollers presents an embedded RISC 32-bit architecture. The operating systems allow better efficiency in their development. They can be used in a wide range of applications including Inverters, graphical user Interfaces and high definition video surveillance. The SuperH family supports device families offering upward scalability and re-useable software. Renesas Super H controller Flash type is suitable for a fast real-time response for instance in high-speed applications and the SuperH controller ROMless series is designed for more general purpose real time connectivity.

· Flash device: 16kB to 1MB of integrated MONOS Flash
· ROMless device: does not have an MMU making them suitable for running RTOS and Linux

SuperH Family Microcontrollers, Renesas Electronics

Полупроводники / Микроконтроллеры и микропроцессоры / Микроконтроллеры /
Renesas Electronics R5F72115D160FPV 32bit SH-2 Microcontroller, 160MHz, 512 kB Flash, 144-pin LQFP

Технические параметры

Data Bus Width
32Bit
Device Core
SH-2
размеры
20.1 x 20.1 x 1.4mm
Family Name
SuperH
высота
1.4mm
Instruction Set Architecture
RISC
длина
20.1mm
Maximum Frequency
160MHz
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Число таймеров
11
тип упаковки
LQFP
Pin Count
144
Program Memory Size
512 kB
Program Memory Type
Flash
RAM Size
32 KB
Typical Operating Supply Voltage
1.4 → 1.6 V, 3 → 3.6 V, 4.5 → 5.5 V
ширина
20.1mm
Number of Ethernet Channels
0
Number of LIN Channels
0
Number of PCI Channels
0
USB Channels
0
Number of CAN Channels
0
Number of PWM Units
1
ADC Resolution
12bit
ADC Channels
8
Number of USART Channels
0
Pulse Width Modulation
1(PWM)
Timers
3(MTU2S), 8 x 16 bit
Number of I2C Channels
1
Number of SPI Channels
0
Number of UART Channels
4
Timer Resolution
16bit
Number of ADC Units
1
ADCs
8 x 12 bit

Дополнительная информация

SH7211 Group Renesas 32-Bit RISC ...