R62-002-00-64R2210JG, 7/16 straight plug clamp

PartNumber: R62-002-00-64R2210JG
Ном. номер: 8025090110
Производитель: Chin Nan Precision Electronics
R62-002-00-64R2210JG, 7/16 straight plug clamp
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 200 × = 3 200
от 15 шт. — 2 690 руб.
от 50 шт. — 2 595 руб.

Описание

7//16 Straight Connectors
These 7//16 connectors are designed for 50 ohm impedance applications, featuring excellent power-handling capability and low VSWR up to 7.5GHz. These 7//16 connectors provide superior performance for return loss and intermodulation distortion and are ideal for those applications where vibration resistance and environmental protection is important, such as radio base stations and broadcast communication application.

Nominal impedance 50 ohms
Low Broadband VSWR
Vibration proof coupling

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Stock item 750-8598 is MIL-STD-348A rated.

7 / 16 Series RF Connectors

Разъемы / Радиочастотные и коаксиальные разъемы / 7/16 разъемы /
7/16 straight plug clamp

Технические параметры

материал контактов
Beryllium Copper
покрытие контактов
Silver
род
Male
импеданс
50Ω
тип монтажа
Cable Mount
рабочая частота
0 → 6GHz
размер
Standard
способ концевой заделки
Clamp
Body Orientation
Straight

Дополнительная информация

Technical data (62-02AI-TSWB)