CS R62-017-00-00R2210JG, 7/16 straight jack flange

PartNumber: CS R62-017-00-00R2210JG
Ном. номер: 8004676829
Производитель: Нет торговой марки
CS R62-017-00-00R2210JG, 7/16 straight jack flange
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 590 × = 2 590
от 15 шт. — 2 050 руб.
от 50 шт. — 1 877.40 руб.

Описание

7//16 Straight Connectors
These 7//16 connectors are designed for 50 ohm impedance applications, featuring excellent power-handling capability and low VSWR up to 7.5GHz. These 7//16 connectors provide superior performance for return loss and intermodulation distortion and are ideal for those applications where vibration resistance and environmental protection is important, such as radio base stations and broadcast communication application.

Nominal impedance 50 ohms
Low Broadband VSWR
Vibration proof coupling

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Stock item 750-8598 is MIL-STD-348A rated.

7 / 16 Series RF Connectors

Разъемы / Радиочастотные и коаксиальные разъемы / 7/16 разъемы /
7/16 straight jack flange mount

Технические параметры

материал контактов
Beryllium Copper
покрытие контактов
Silver
род
Female
импеданс
50Ω
тип монтажа
Flange Mount
рабочая частота
0 → 7.5GHz
размер
Standard
Body Orientation
Straight

Дополнительная информация

7/16 straight jack flange mount
Product Drawing