CS R64-001-00-012611000, N Plug crimp straight for

PartNumber: CS R64-001-00-012611000
Ном. номер: 8023870370
Производитель: Нет торговой марки
CS R64-001-00-012611000, N Plug crimp straight for
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 4-5 недель.
700 × = 700
от 15 шт. — 420 руб.
от 50 шт. — 371.60 руб.

Описание

N Series Plugs and Adaptor Connectors
N series coaxial connectors designed for use from DC to 1 - 11 GHz (item specific), medium size with a threaded coupling. These N series connectors feature a low broadband VSWR which is ideal for use in aerospace, broadcast, audio and video applications as well as many microwave components such as filters, couplers, amplifiers and attenuators. These N series connectors are also impedance matched to 50Ω cables and the threaded coupling provides reliable mating in applications where vibration and shock resistance are design considerations.

Nominal impedance 50Ω
Low broadband VSWR
Vibration proof coupling

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

For suitable cable refer too: 665-5886 (RG58), 521-5392 (RG142), 665-5836 (RG223) and 235-5453 (RG400). For suitable crimp tool see 683-1623.

MIL-STD-348A

RS N Series Connectors

Разъемы / Радиочастотные и коаксиальные разъемы / N разъемы /
RS 50Ω Straight Cable Mount N Connector, Plug, Crimp, Solder Termination, 0 → 11GHz, RG58

Технические параметры

тип кабеля
RG58
материал контактов
Brass
покрытие контактов
Gold
род
Male
импеданс
50Ω
тип монтажа
Cable Mount
рабочая частота
0 → 11GHz
размер
Medium
способ концевой заделки
Crimp, Solder
Body Orientation
Straight
Mating Type
Threaded

Дополнительная информация

N Plug crimp straight for RG58/RG144
Datasheet