R64G-NNK-RMN, G1/2 Olympian(R) plug-in

PartNumber: R64G-NNK-RMN
Ном. номер: 8050323838
Производитель: Norgren
R64G-NNK-RMN, G1/2 Olympian(R) plug-in
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 890 × = 7 890
или
купить в 1 клик
от 5 шт. — 7 000 руб.
от 10 шт. — 6 441 руб.

Описание

Plug-in Regulator

High flow general purpose regulator
Zinc alloy body and yoke
Aluminium bonnet
Mount in any orientation
Yoke required to fit
Repair kit, all serviceable parts

Service kit contents
O ring port seals (2 off)Valve spring
O ring bottom plugRelieving diaphragm assembly
Valve assembly


Before commencing any maintenance, shut off the air supply and exhaust the downstream pressure. This can be done with an exhaust type ball valve.

Filter Regulators & Regulators
Olympian® is a registered name of Norgren

All Olympian® Plus units must be mounted in yokes which can be ordered separately, or used with existing 1/2 in Olympian yokes. Gauges must be ordered separately.
Olympian® Plus pressure relief valves and flowmeters have retained the Olympian® screw fitting and are fully compatible with Olympian® and Olympian® Plus.

Maximum flow with 10 bar inlet pressure, 6.3 bar outlet pressure and pressure drop of 1 bar = 130dm/s
Push-to-lock adjusting knob
Quarter-turn graphite impregnated clamp rings

Пневматика, гидравлика и элементы силовых передач / Подготовка сжатого воздуха / Пневматические регуляторы /
Norgren G 1/2 Pneumatic Regulator 1/8 in G -20°C 0.3bar, 0.3 → 17bar

Технические параметры

Максимальное входное давление
17bar
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-20°C
Manufacturer Series
R64G
Pressure Gauge Port Size
Rc 1/8
Maximum Outlet Pressure
10bar
Pressure Gauge Port Thread Standard
Rc
Port Connection Thread Size
1/2 in
Port Connection
G 1/2
Pressure Gauge Port Thread Size
1/8 in
Minimum Outlet Pressure
0.3bar
Port Connection Thread Standard
G